- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 239.500
239.500
Littelfuse
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 239500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:239.500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,195
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$8.46
10
$7.41
25
$3.90
50
$3.65
100
$1.77
250
$1.65
500 +
$1.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT