- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 239003
Littelfuse
239003
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 239003 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Fuse Size: | 5 x 20 mm |
| Acting: | Slow Blow |
| Current Rating: | 3 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |