- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 235.300
235.300
Littelfuse
Fuse 0.3A 250V Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse 0.3A 250V Fast Acting 2-Pin
Search Keywords: 235300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:235.300
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.620
25
$2.550
50
$2.380
100
$1.340
250
$0.556
500
$0.468
1,000
$0.407
2,500 +
$0.386
Click for Quote
Log in
to unlock special pricing