- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 235.200
235.200
Littelfuse
Fuse 0.2A 250V Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.2A 250V Fast Acting 2-Pin
Search Keywords: 235200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:235.200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$5.09
10
$4.96
25
$3.23
50
$2.24
100
$1.12
250 +
$0.98
Click for Quote
Log in
to unlock special pricing