- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 235003
235003
Littelfuse
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 235003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:235003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$3.71
10
$3.57
25
$2.98
50
$2.19
100
$1.63
250
$0.69
500 +
$0.63
Click for Quote
Log in
to unlock special pricing