- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 230.750
230.750
Littelfuse
Fuse 0.75A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.75A 250V Slow Blow Acting 2-Pin
Search Keywords: 230750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:230.750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$10.62
10
$7.49
25
$5.13
50
$2.58
100
$2.24
250
$2.09
500 +
$1.94
Click for Quote
Log in
to unlock special pricing