- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 23002.5
23002.5
Littelfuse
Fuse Subminiature Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass
Search Keywords: 230025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:23002.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$7.03
10
$6.57
25
$3.69
50
$2.85
100
$1.40
250 +
$1.32
Click for Quote
Log in
to unlock special pricing