- Home ›
- All Products›
- 229003P
229003P
Littelfuse
Fuse, Subminiature; Cartridge; 3 A; 250; Glass Body; 0.038 Ohms; ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse, Subminiature; Cartridge; 3 A; 250; Glass Body; 0.038 Ohms; ROHS
Search Keywords: 229003P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:229003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.590
50
$1.560
100
$0.979
250
$0.614
500
$0.308
1,000 +
$0.296
Click for Quote
Log in
to unlock special pricing