- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 22502.5
22502.5
Littelfuse
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: 225025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:22502.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
753
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.20
10
$3.69
20
$2.79
30
$2.55
50 +
$2.15
Click for Quote
Log in
to unlock special pricing