- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 225007
Available Replacements
Değişim Önerildi
Littelfuse
225007
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass
Search Keywords: 225007
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 225007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Subminiature |
| Fuse Size: | 5 x 15 mm |
| Acting: | Fast |
| Current Rating: | 7 A |
| Maximum AC Voltage Rating: | 125 V |
| Fuse Material: | Glass |
Product Guides
+
Frequently Asked Questions
Is 225007 discontinued?
Yes, 225007 from Littelfuse is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 225007?
The recommended replacement for 225007 is 0225007.VXUP from Littelfuse, available from OnlineComponents.com.
Is 225007 RoHS compliant?
Yes, 225007 is RoHS compliant.
What is the lead time for 225007?
The standard lead time for 225007 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.