- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 225003
225003
Littelfuse
Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: 225003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:225003
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$5.87
10
$5.61
25
$4.65
50
$2.76
100
$1.27
250
$1.09
500 +
$1.03
Click for Quote
Log in
to unlock special pricing