- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 224.500
224.500
Littelfuse
Fuse Subminiature Fast Acting 0.5A 250V Axial 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Fast Acting 0.5A 250V Axial 5 X 15mm Glass
Search Keywords: 224500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:224.500
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$6.57
10
$6.38
25
$4.03
50
$3.12
100
$1.32
250
$1.25
500 +
$1.14
Click for Quote
Log in
to unlock special pricing