- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 224010
224010
Littelfuse
Fuse Subminiature Fast Acting 10A 125V Axial 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Subminiature Fast Acting 10A 125V Axial 5 X 15mm Glass
Search Keywords: 224010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:224010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.33
10
$6.95
25
$3.80
50
$2.95
100
$1.46
250
$1.38
500 +
$1.28
Click for Quote
Log in
to unlock special pricing