Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

224001

Fuse Subminiature Fast Acting 1A 250V Axial 5 X 15mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 1A 250V Axial 5 X 15mm Glass
Search Keywords: 224001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 224001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Subminiature
Fuse Size: 5 x 15 mm
Acting: Fast
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 224001 RoHS compliant?
Yes, 224001 is RoHS compliant.
What is the lead time for 224001?
The standard lead time for 224001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.21
10
$5.87
25
$4.97
50
$2.91
100
$1.34
250
$1.14
500 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!