- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 218.315
218.315
Littelfuse
Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm
Search Keywords: 218315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:218.315
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.315 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$5.28
25
$4.65
50
$2.62
100
$1.74
250
$0.88
500
$0.74
1,000
$0.65
2,500 +
$0.62
Click for Quote
Log in
to unlock special pricing