- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2181.25
2181.25
Littelfuse
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm
Search Keywords: 218125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:2181.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.4785
500
$0.3611
1,000
$0.3452
2,500
$0.3194
5,000
$0.3056
7,500
$0.3010
10,000
$0.2965
15,000 +
$0.2921
Click for Quote
Log in
to unlock special pricing