- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 21806.3-P
21806.3-P
Littelfuse
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 218063P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:21806.3-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.4135
500
$0.3340
1,000
$0.3290
3,000
$0.3091
5,000
$0.2957
8,000
$0.2913
15,000
$0.2835
25,000 +
$0.2792
Click for Quote
Log in
to unlock special pricing