- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 21806.3
Littelfuse
21806.3
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:21806.3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A