- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 218.063
Littelfuse
218.063
Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm
Search Keywords: 218063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:218.063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.063 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Frequently Asked Questions
Is 218.063 RoHS compliant?
Yes, 218.063 is RoHS compliant.
What is the lead time for 218.063?
The standard lead time for 218.063 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$8.78
25
$4.24
50
$3.63
100
$1.58
250
$1.54
500
$1.30
1,000
$1.16
2,500 +
$1.10
Click for Quote
Log in
to unlock special pricing