- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 218.050XP
218.050XP
Littelfuse
AC DC Fuse Cartridge - Holder 5mm x 20mm - 50mA - 250V - Glass.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
AC DC Fuse Cartridge - Holder 5mm x 20mm - 50mA - 250V - Glass.
Search Keywords: 218050XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:218.050XP
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.71
50
$3.72
100
$1.58
250
$1.54
500
$1.30
1,000
$1.16
2,500
$1.10
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing