- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 218008-P
218008-P
Littelfuse
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 218008P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:218008-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.6302
500
$0.5090
1,000
$0.4855
2,500
$0.4572
5,000
$0.4504
7,500
$0.4436
10,000
$0.4320
15,000 +
$0.4255
Click for Quote
Log in
to unlock special pricing