- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2171.25
Littelfuse
2171.25
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:2171.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Frequently Asked Questions
Is 2171.25 RoHS compliant?
Yes, 2171.25 is RoHS compliant.
What is the lead time for 2171.25?
The standard lead time for 2171.25 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$1.050
25
$0.967
50
$0.884
100
$0.735
250
$0.399
500
$0.339
1,000
$0.154
2,500 +
$0.144
Click for Quote
Log in
to unlock special pricing