- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 217.125
217.125
Littelfuse
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:217.125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$3.230
25
$2.980
50
$2.320
100
$1.520
250
$0.670
500
$0.570
1,000
$0.499
2,500 +
$0.474
Click for Quote
Log in
to unlock special pricing