- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 217.100
217.100
Littelfuse
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:217.100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$8.51
25
$3.72
100
$1.78
250 +
$1.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT