Image is representational - see mfr. specs

217.080

Littelfuse

Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    217.080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.08 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.041
250
$0.564
500
$0.562
1,000
$0.551
2,500
$0.528
5,000
$0.527
7,500
$0.521
10,000 +
$0.520
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!