- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 21701.6-P
21701.6-P
Littelfuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217016P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:21701.6-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.36
25
$4.51
50
$2.58
100
$1.12
250
$1.01
500
$0.98
1,000 +
$0.95
Click for Quote
Log in
to unlock special pricing