- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 21701.6
21701.6
Littelfuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:21701.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$4.86
10
$4.73
25
$3.08
50
$2.17
100
$1.08
250 +
$0.92
Click for Quote
Log in
to unlock special pricing