Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

217002

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    217002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 217002 RoHS compliant?
Yes, 217002 is RoHS compliant.
What is the lead time for 217002?
The standard lead time for 217002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2.300
10
$2.260
25
$1.710
50
$1.530
100
$1.040
250 +
$0.703
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!