Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

217001

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 217001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    217001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 217001 discontinued?
Yes, 217001 from Littelfuse is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 217001 RoHS compliant?
Yes, 217001 is RoHS compliant.
What is the lead time for 217001?
The standard lead time for 217001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in Buy all 48 in-stock or the regular minimum order quantity of 100
Stock lot only:
48
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1506
100
$0.1369
1,000
$0.1245
2,500
$0.1206
5,000
$0.1180
7,500
$0.1162
25,000
$0.1145
50,000
$0.1126
100,000 +
$0.1109
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!