- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 216.800
216.800
Littelfuse
Fuse 0.8A 250V Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.8A 250V Fast Acting 2-Pin
Search Keywords: 216800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:216.800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$11.99
10
$8.49
25
$5.40
50
$2.69
100
$2.52
250
$2.37
500 +
$2.19
Click for Quote
Log in
to unlock special pricing