- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 216.630
Littelfuse
216.630
Fuse 0.63A 250V Fast Acting 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.63A 250V Fast Acting 2-Pin
Search Keywords: 216630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:216.630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.63 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Frequently Asked Questions
Is 216.630 RoHS compliant?
Yes, 216.630 is RoHS compliant.
What is the lead time for 216.630?
The standard lead time for 216.630 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$10.11
10
$7.13
25
$4.88
50
$2.46
100
$2.13
250
$1.99
500 +
$1.85
Click for Quote
Log in
to unlock special pricing