- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 216.500
Littelfuse
216.500
Fuse 0.5A 250V Fast Acting 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.5A 250V Fast Acting 2-Pin
Search Keywords: 216500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:216.500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Frequently Asked Questions
Is 216.500 RoHS compliant?
Yes, 216.500 is RoHS compliant.
What is the lead time for 216.500?
The standard lead time for 216.500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$4.78
25
$4.21
50
$3.96
100
$3.41
250
$2.86
500 +
$1.93
Click for Quote
Log in
to unlock special pricing