- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2161.25
2161.25
Littelfuse
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: 216125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:2161.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$4.09
25
$3.99
50
$2.32
100
$1.67
250
$0.84
500
$0.71
1,000
$0.62
2,500 +
$0.59
Click for Quote
Log in
to unlock special pricing