- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 216002
216002
Littelfuse
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: 216002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:216002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$7.71
10
$7.37
25
$3.48
50
$3.31
100
$1.63
250
$1.53
500 +
$1.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT