- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 21506.3
21506.3
Littelfuse
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: 215063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:21506.3
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$8.46
10
$7.41
25
$3.90
50
$3.65
100
$1.77
250
$1.65
500 +
$1.55
Click for Quote
Log in
to unlock special pricing