Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

215008

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: 215008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    215008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 215008 RoHS compliant?
Yes, 215008 is RoHS compliant.
What is the lead time for 215008?
The standard lead time for 215008 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
9 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.14
10
$7.24
25
$4.43
50
$2.25
100
$1.93
250
$1.82
500 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!