- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 213.250
213.250
Littelfuse
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm
Search Keywords: 213250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:213.250
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.8369
250
$0.6760
500
$0.6659
1,000
$0.6448
2,500
$0.5985
5,000
$0.5896
7,500
$0.5737
10,000 +
$0.5651
Click for Quote
Log in
to unlock special pricing