- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 203.500
203.500
Littelfuse
Fuse 0.5A 250V Slow Blow Acting 2-Pin PDIP Magazine
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.5A 250V Slow Blow Acting 2-Pin PDIP Magazine
Search Keywords: 203500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:203.500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:9.45 x 6.35 x 4.19 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,520
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$16.26
10
$9.71
25
$7.33
50
$3.11
100
$2.51
200
$2.45
500 +
$2.08
Click for Quote
Log in
to unlock special pricing