- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 203003
203003
Littelfuse
Fuse Subminiature 3A 250V Slow Blow 2-Pin Flat Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature 3A 250V Slow Blow 2-Pin Flat Through Hole
Search Keywords: 203003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:203003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:10.16 x 6.35 x 4.19 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$14.95
25
$7.20
50
$3.20
100
$2.62
250
$2.55
500
$2.18
1,000
$2.04
2,500 +
$1.89
Click for Quote
Log in
to unlock special pricing