- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 203002G
203002G
Littelfuse
Fuse Subminiature Slow Blow Acting 2A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R
Search Keywords: 203002G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:203002G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:9.45 x 6.35 x 4.19 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$15.94
10
$9.60
25
$7.01
50
$3.11
100
$2.47
200
$2.39
500 +
$2.09
Click for Quote
Log in
to unlock special pricing