- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 20201.5
20201.5
Littelfuse
Fuse 1.5A 250V Fast 2-Pin Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 1.5A 250V Fast 2-Pin Pin Through Hole
Search Keywords: 202015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:20201.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:10.16 x 6.35 x 4.19 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26