- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 202001
Littelfuse
202001
Fuse Subminiature 1A 250V Fast 2-Pin Pin Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 202001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Subminiature |
| Fuse Size: | 10.16 x 6.35 x 4.19 mm |
| Acting: | Fast |
| Current Rating: | 1 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Thermoplastic |