- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 1812L110PR
1812L110PR
Littelfuse
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Search Keywords: 1812L110PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1812L110PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:0.3@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1864
4,000
$0.1783
6,000
$0.1757
8,000
$0.1732
26,000
$0.1618
50,000
$0.1614
100,000 +
$0.1597
Click for Quote
Log in
to unlock special pricing