- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 15KP200
15KP200
Littelfuse
Diode TVS Single Uni-Dir 200V 15KW 2-Pin Case P-600
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode TVS Single Uni-Dir 200V 15KW 2-Pin Case P-600
Search Keywords: 15KP200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:15KP200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1 -
Family:15KP200
-
Direction Type:Uni-Directional
-
Dimension:9.1(Max) x 9.1(Max) mm
-
Maximum Peak Pulse Current:42 A
-
Maximum Clamping Voltage:356 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$15.32
10
$13.29
25 +
$11.68
Click for Quote
Log in
to unlock special pricing