Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

1.5KE56CA

Diode TVS Single Bi-Dir 47.8V 1.5KW 2-Pin DO-201 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 47.8V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE56CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    1.5KE56CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Clamping Voltage:
    77 V
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Maximum Peak Pulse Current:
    19.7 A
  • Family:
    1.5KE56CA
  • Direction Type:
    Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE56CA RoHS compliant?
Yes, 1.5KE56CA is RoHS compliant.
What is the lead time for 1.5KE56CA?
The standard lead time for 1.5KE56CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,084
Can Ship immediately Buy all 1,084 in-stock or the regular minimum order quantity of 1200
Stock lot only:
1084
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2130
1,200
$0.1936
3,600
$0.1901
6,000
$0.1884
8,400
$0.1874
10,800
$0.1866
25,200
$0.1839
50,400 +
$0.1816
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!