- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE56A
1.5KE56A
Littelfuse
Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin DO-201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE56A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE56A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
1200 -
Maximum Clamping Voltage:77 V
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:19.7 A
-
Family:1.5KE56A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Buy all 92 in-stock or the regular minimum order quantity of 1200
Stock lot only:
92
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.1978
1,200
$0.1798
3,600
$0.1747
6,000
$0.1735
8,400
$0.1712
10,800
$0.1707
25,200
$0.1679
50,400
$0.1675
100,800 +
$0.1669
Click for Quote
Log in
to unlock special pricing