- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE400CA
Littelfuse
1.5KE400CA
Diode TVS Single Bi-Dir 342V 1.5KW 2-Pin DO-201 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE400CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
1200 -
Direction Type:Bi-Directional
-
Family:1.5KE400CA
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Maximum Clamping Voltage:548 V
-
Maximum Peak Pulse Current:2.8 A