- Home ›
- All Products›
- 1.5KE36CA
Littelfuse
1.5KE36CA
1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Search Keywords: 15KE36CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE36CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
1200
Product Guides
+
Frequently Asked Questions
Is 1.5KE36CA RoHS compliant?
Yes, 1.5KE36CA is RoHS compliant.
What is the lead time for 1.5KE36CA?
The standard lead time for 1.5KE36CA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,200
$0.1896
3,600
$0.1815
6,000
$0.1810
8,400
$0.1806
10,800
$0.1785
25,200
$0.1756
50,400 +
$0.1752
Click for Quote
Log in
to unlock special pricing