Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

1.5KE300CA

Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE300CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 1.5KE300CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Family: 1.5KE300CA
Direction Type: Bi-Directional
Dimension: 9.5(Max) x 5.3(Max) mm
Maximum Peak Pulse Current: 3.7 A
Maximum Clamping Voltage: 414 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE300CA RoHS compliant?
Yes, 1.5KE300CA is RoHS compliant.
What is the lead time for 1.5KE300CA?
The standard lead time for 1.5KE300CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.3596
3,600
$0.2966
6,000
$0.2829
8,400
$0.2780
10,800
$0.2732
15,600
$0.2725
25,200 +
$0.2718
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!