- Home ›
- All Products›
- 1.5KE27A
Littelfuse
1.5KE27A
1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201
Search Keywords: 15KE27A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE27A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Frequently Asked Questions
Is 1.5KE27A RoHS compliant?
Yes, 1.5KE27A is RoHS compliant.
What is the lead time for 1.5KE27A?
The standard lead time for 1.5KE27A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,200
$0.2551
3,600
$0.2143
6,000
$0.2132
8,400
$0.2054
10,800
$0.2031
25,200
$0.2018
50,400 +
$0.2013
Click for Quote
Log in
to unlock special pricing